text.skipToContent text.skipToNavigation

Manufacturer Part #

LP6OA1ASRB

LP6 Series SPST 12V Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP6OA1ASRB - Technical Attributes
Attributes Table
Contact Current-Max: 12mA
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Red / Blue
Actuator Style: Square Button
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3600
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,672.00
USD
Quantity
Unit Price
4
$6.24
15
$6.16
25
$6.14
50
$6.10
100+
$6.02
Product Variant Information section