Manufacturer Part #
PV5S64019
PV5 Series Domed Screw Terminal Black Body Red Actuator Anti Vandal Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV5S64019 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV5S64019 - Technical Attributes
Attributes Table
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Illumination Color: | Red |
| Actuator Style: | Round Button |
| Termination Style: | Screw |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$3.54
100
$3.50
150
$3.48
200
$3.47
250+
$3.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount