text.skipToContent text.skipToNavigation

Manufacturer Part #

KSS231GLFS

KSS Series 50 V 2.5 N Force Subminiature SMT Side Actuated Tactile Switch

Product Specification Section
C&K KSS231GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 50V
Current Rating: 0.05A
Insulation Resistance: 1000MΩ
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000+
$0.34