text.skipToContent text.skipToNavigation

Manufacturer Part #

09030009964

96 Contact 3 Row 2.54 mm DIN-Signal Shroud for Male Pin Screw Fix

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09030009964 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Straight Header/Plug
No of Positions: 96
Pitch: 2.54 mm
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.00
USD
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.11
200
$2.09
500+
$2.03
Product Variant Information section