text.skipToContent text.skipToNavigation

Manufacturer Part #

WB-51PAR

DEUTSCH DRB Series 51 Position Gray Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity WB-51PAR - Technical Attributes
Attributes Table
Accessory Type: Wedgelock
For Use With/Related Products: DRB Series Receptacles
Color: Grey
No of Positions: 51
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
15
$1.45
40
$1.43
125
$1.41
250
$1.40
750+
$1.36