text.skipToContent text.skipToNavigation

Manufacturer Part #

14-810-90

800 Series 14 Pin 7.62 mm Pitch Vertical Mount Bifurcated Contact Vertisocket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 14-810-90 - Technical Attributes
Attributes Table
Type: Vertisocket
Style: PCB Through Hole
No of Pins: 14
Terminal Pitch: 7.62mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$415.50
USD
Quantity
Unit Price
50
$8.31
100
$8.27
150
$8.24
200
$8.22
250+
$8.16
Product Variant Information section