text.skipToContent text.skipToNavigation

Manufacturer Part #

1775441-5

EMIX CONN., 1.5MM PITCH, RCPT, 5POS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1775441-5 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 5
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Material: Thermoplastic
No of Rows: 1
Gender: Female
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,015.20
USD
Quantity
Unit Price
12,000+
$0.0846