text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-040DH

1.3 x 3.8 mm, 3.5 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Same Sky PJ-040DH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 3.5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 8.5mm
Outer Diameter: 3.8mm
Inner Diameter: 1.3mm
Dimension: 9 x 6 x 5 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
300
$0.38
900
$0.37
3,000
$0.36
4,500+
$0.355
Product Variant Information section