text.skipToContent text.skipToNavigation

Manufacturer Part #

PP3-002D

Power Barrel Plug 1.35mm ID (0.053") 3.50mm OD (0.138") Free Hanging Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2537
Product Specification Section
Same Sky PP3-002D - Technical Attributes
Attributes Table
Type: Plug
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Thermoplastic
Termination: Solder
Color: Black
Operating Temp Range: 0°C to 40°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$1.20