Manufacturer Part #
CSNL1206FT1L00
CSNL 1206 1 W 0.001Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Stackpole Electronics CSNL1206FT1L00 - Product Specification
Stackpole Electronics CSNL1206FT1L00 - Technical Attributes
Attributes Table
| Resistance: | 0.001Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 1206 (3216 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.152
8,000
$0.15
12,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel