text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805DTT2K49

RNCF 0805 0.1 W 2.49 kΩ ±0.5% ±10 ppm/°C Precision Thin Film SMT Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805DTT2K49 - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±10ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$850.00
USD
Quantity
Unit Price
5,000
$0.17
10,000+
$0.166
Product Variant Information section