text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3775YMM

MIC3775 Series ADJ 1.24-6 Vout 750 mA Low Voltage μCap LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3775YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 500mV
Output Current-Max: 750mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC3775YMM is a 750 mA low-dropout linear voltage regulators that provides low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Superbeta PNP™ pass element, the MIC3775 offers extremely low-dropout (typically 280 mV at 750 mA) and low ground current (typically 7.5 mA at 750 mA).

The MIC3775-2.5YMM is ideal for PC add-in cards that need to convert from standard 5 V to 3.3 V or 3.0 V, 3.3 V to 2.5 V or 2.5 V to 1.8 V or 1.65 V. A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC3775 to provide 2.5 V from a supply as low as 3.0 V and 1.8 V or 1.5 V from a supply as low as 2.25 V.

The MIC3775 is fully protected with overcurrent limiting, thermal shutdown, and reversed-leakage protection. Fixed and adjustable output voltage options are available with an operating temperature range of –40°C to +125°C

Key Features :

  • Fixed and adjustable output voltages to 1.24V
  • 280mV typical dropout at 750mA
  • Ideal for 3.0V to 2.5V conversion
  • Ideal for 2.5V to 1.8V or 1.65V conversion
  • Stable with ceramic capacitor
  • 750mA minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile power MSOP-8 package

Applications :

  • Fiber optic modules
  • LDO linear regulator for PC add-in cards
  • PowerPC™ power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
100
Total
$896.00
USD
Quantity
Unit Price
100
$1.14
300
$1.13
500
$1.12
2,000
$1.10
3,000+
$1.09
Product Variant Information section