text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5419

FAST RECOVERY RECTFR 500V 3A 2PIN E - Bulk

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5419 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 500V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 140pF
Peak Current-Max: 80A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
256
Multiple Of:
1
Total
$1,159.68
USD
Quantity
Unit Price
5
$4.74
20
$4.65
50
$4.59
125
$4.53
300+
$4.41
Product Variant Information section