text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH20R04D

DO 220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH20R04D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 25ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH20R04 is an ultrafast recovery power rectifier dedicated to energy recovery in PDP application. It is especially designed for clamping function in energy recovery block. The compromise between forward voltage drop and recovery time offers optimized performances.

Features:

  • Ultrafast recovery
  • Low power losses
  • High surge capability
  • Low leakage current
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$990.00
USD
Quantity
Unit Price
50
$0.55
200
$0.535
500
$0.52
1,250
$0.51
2,000+
$0.495
Product Variant Information section