text.skipToContent text.skipToNavigation

Manufacturer Part #

STD15P6F6AG

MOSFET Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
STMicroelectronics STD15P6F6AG - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 6.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 64ns
Turn-off Delay Time: 14ns
Rise Time: 5.3ns
Fall Time: 3.7ns
Gate Source Threshold: 4V
Input Capacitance: 340pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
40,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000
$0.615
7,500
$0.61
12,500+
$0.60
Product Variant Information section