text.skipToContent text.skipToNavigation

Manufacturer Part #

CA14310_EVA-WW

EVA Series Round Flat Top Clear 65° 1 Pos Diffused Lens Holder

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA14310_EVA-WW - Technical Attributes
Attributes Table
Beam Angle: 55°
Lens Shape: Round
Diameter: 37.7mm
Color: Clear
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
45
Total
$120.60
USD
Quantity
Unit Price
45
$1.34
135
$1.32
225
$1.31
675
$1.29
1,125+
$1.27
Product Variant Information section