text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR64E-RDW6T/2

M24LR64 Series 64 Kb 400 KHz 1.8 V SMT Dual Interface EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24LR64E-RDW6T/2 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 2 K x 32
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 400µA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,440.00
USD
Quantity
Unit Price
4,000+
$0.86
Product Variant Information section