Manufacturer Part #
DSPIC33CK64MC103-I/M5
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - UQFN-36
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:73 per Tube Package Style:UQFN-36 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip DSPIC33CK64MC103-I/M5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
ADVISORY
10/21/2022 Details and Download
Microchip has released a new Errata for the dsPIC33CK64MC105 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Updated version issued for silicon revision A3.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Oct 2022
Part Status:
Active
Active
Microchip DSPIC33CK64MC103-I/M5 - Technical Attributes
Attributes Table
| Family Name: | dsPIC33CK |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 100MHz |
| No of I/O Lines: | 27 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 15-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Package Style: | UQFN-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
73
$1.23
146
$1.22
219
$1.21
365+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
73 per Tube
Package Style:
UQFN-36
Mounting Method:
Surface Mount