text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ48GA002-I/ML

PIC24F Series 8 kB RAM 48 kB Flash 16-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ48GA002-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/PMP/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ48GA002-I/ML is part of the PIC24F Series family with  a 48K-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40ºC to 125ºC and has 28 pin in a QFN package.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 17 x 17 Hardware Multiply.
    • Single Cycle Execution.
    • 32-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set System.
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator nanoWatt Power ManagedModes.
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • Analog Features:
    • 10-bit ADC, 10 channels, 500k samples per second.
    • Two Analog comparators Peripherals.
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    • 2 SPI ™ Modules with 8 Deep FIFO.
    • 2 I2C™ Modules with Master and Slave Modes.Five 16-bit Timer Modules.
    • Up to 5 Input Capture and 5 Output Compare / PWM.
    • Hardware RTCC, Real-Time Clock Calendar with Alarms.
    • PMP, Parallel Master Port, with 8 Address Lines, and 8/16-bit Data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
61
Multiple Of:
61
Total
$205.57
USD
Quantity
Unit Price
61
$3.37
122
$3.33
183
$3.31
244+
$3.28
Product Variant Information section