text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF73T-I/SO

PIC16 Series 192 B RAM 7 kB Flash 22 I/O SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF73T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$7,824.00
USD
Quantity
Unit Price
1,600+
$4.89
Product Variant Information section