text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F65J90-I/PT

PIC18F Series 32 kB Flash 2048 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F65J90-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2048B
Speed: 40MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
PIC18F65J90-I/PT is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for cost sensitive applications that benefit from the availability of four serial ports: two synchronous serial ports (I²C™ and SPI™) and two asynchronous (LIN capable) serial ports. Large amounts of Flash program memory and RAM make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. While operating up to 40 MHz at 3 V, this family of general purpose devices targets cost sensitive designs with 1 k Flash endurance, emulated EEPROM, and external crystal or clock source.
 
Features:
 
  • CPU:
    • Up to 10 MIPS Performance
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply
    • Internal oscillator support-31 kHz to 8 MHz
    • Voltage range; 2.0 V to 3.6 V
  • LCD Module:
    • An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
    • Integrated LCD Voltage Boost Regulator
  • NanoWatt Power Managed Modes:
    • Run, Idle and down to 0.1 uA SLEEP
  • Analog Features:
    • 10-bit ADC
    • 12 channels
    • 100 K samples per second
    • Low Voltage Detection Module
    • Brown-out-Reset Module
    • Two Analog Comparators

To learn more about the PIC18FX product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
320
Délai d'usine :
5 Semaines
Commande minimale :
320
Multiples de :
160
Total 
1 200,00 $
USD
Quantité
Prix unitaire
160+
$3.75
Product Variant Information section