Manufacturer Part #
LTST-C155KGJSKT
Green/Yellow 3.2 x 2.7 x 1.1mm 130° Clear 35/75 mcd 2 V LED SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
LITEON LTST-C155KGJSKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C155KGJSKT - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green / Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V/2V |
| Forward (Drive) Current: | 30mA/30mA |
| Intensity: | 35mcd/75mcd |
| Viewing Angle: | 130° |
| Wavelength: | 574nm/591nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Dimension: | H 0.5mm x L 3.2mm x W 2.7mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C155KGJRKT is a Green-Red 2 V 130° Clear 35/45 mcd Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.
Features:
- Meet ROHS, Green Product
- Dual color chip LED
- Ultra bright AlInGaP Chip LED
- Package In 8 mm On 7" Diameter Reels
- EIA STD package
- I.C compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.21
12,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount