text.skipToContent text.skipToNavigation

Manufacturer Part #

19-213/GHC-YR2U1/5T

to replace 19-213/GHC-YR2U1/3T

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Everlight 19-213/GHC-YR2U1/5T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 20mA
Intensity: 565mcd
Viewing Angle: 120°
Wavelength: 535nm
Rated Power: 95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,542.00
USD
Quantity
Unit Price
5,000+
$0.0771
Product Variant Information section