text.skipToContent text.skipToNavigation

Manufacturer Part #

APS13290KLHALT

HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Allegro MicroSystems APS13290KLHALT - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 60mA
Supply Voltage: 2.8V to 24V
Supply Current: 3mA
Sensing Range: 4mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 10µA
Power Dissipation: 15mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000+
$0.34
Product Variant Information section