text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4STCBMF20.0

C4ST Series 20 MHz 30 ppm -20 to +70C 11.35 x 4.65 mm Through Hole Crystal

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Fox FC4STCBMF20.0 - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Load Capacitance: 20pF
Operating Temp Range: -20°C to +70°C
Dimension: L  11.35mm x W  4.65mm x H  3.6mm
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  HC-49/US
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,800
USA:
12,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
200
$0.305
400
$0.30
800
$0.295
3,000+
$0.285
Product Variant Information section