Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AT93C46DN-SH-B
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Crypto Authentication, Crypto Memory, MemoryDescription of Change: Implement new packing materials and packing changes for AT34C02D, AT24C08D, AT24HC02C, AT88SC0104CA, AT88SC1616C, AT88SC0404CA, AT24MAC602, ATSHA204A, ATECC608A, ATECC508A, AT93C66B, ATECC108A, ATECC608C, AT24C16C, AT88SC0808CA, AT25160B, AT25080B, 25CS160, 24LC64, AT24C01C, AT24C04C, AT24C128C, AT24C04D, 24AA16H, AT24C08C, 24AA02H, 24LC04B, 24LC16B, AT93C56B, 24AA04H, 24AA01H, 24LC04BH, 24LC02BH, 24LC01BH, 25AA640A, 25LC640A, AT93C46E, 25CS640, AT24CM01, AT24C256C, 24AA256, AT24C512C, 24AA512, 24LC512, AT24C02C, AT25320B, 24LC256, 24FC256, 24FC512, AT24CM02, AT24C64B, AT24HC04B, AT24MAC402, AT24C16D, 25CSM04, AT93C86A, AT93C46D, AT24C02D and AT24C64D device families available in 8L SOIC and TSSOP (3.90mm and 4.4mm) packages.Reason for Change: To improve manufacturability by implementing new packing materials and packing changes.Estimated First Ship Date: 17 July 2026 (date code: 2629)
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change:Qualification of MTAI as an additional final test location for selected AT93C46DN and AT93C46EN device families available in 8L SOIC (.150in) package.Reason for Change:To improve manufacturability by qualifying MTAI as an additional final test location.
Description of Change:Qualification of MMT as an additional assembly site for AT93C46DN-SH-B, AT93C46EN-SH-B, AT93C46DN-SH-T, AT93C46EN-SH-T, AT93C46DN-SH-T-989 and AT93C46DN-SH-T-537 catalog part numbers (CPN) available in 8L SOIC (3.90mm) package.Pre and Post Change Summary: See attached Impacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status: In ProgressEstimated First Ship Date:August 30, 2023 (date code: 2335)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Part Status:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.