text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32409DNP-T1-GE4

SiP32409 Series 5.5 V 3.5 A SMT Slew Rate Controlled Load Switch - TDFN-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay SIP32409DNP-T1-GE4 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.1V to 5.5V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 3.5A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 1µs
Turn-on Delay Time: 1.8ms
Rise Time: 2.5ms
Package Style:  TDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.57
9,000
$0.565
12,000
$0.56
15,000+
$0.55
Product Variant Information section