text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191KFKT

Orange 0603 130° Water Clear 90 mcd 2 V SMT Rectangular Flat Top LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
LITEON LTST-C191KFKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$115.50
USD
Quantity
Unit Price
5,000
$0.0231
10,000
$0.0227
15,000
$0.0225
20,000
$0.0223
25,000+
$0.0218
Product Variant Information section