text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6U7CVM08AD

i.MX 6DualLite Processors – Dual-Core, 3D Graphics, HD Video, Arm Cortex-A9 Core

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NXP MCIMX6U7CVM08AD - Technical Attributes
Attributes Table
Family Name: i.MX6DL
Core Processor: ARM® Cortex®-A9
Program Memory Type: ROMLess
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI
Clock Frequency-Max: 800MHz
I/O Voltage-Max: 3.3V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  MAPBGA-624
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$10,305.00
USD
Quantity
Unit Price
300+
$34.35
Product Variant Information section