text.skipToContent text.skipToNavigation

Manufacturer Part #

DS04-254-1-10BK-SMT

Raised Slide Actuator, Flat Bottom, SMT Pin, DIP Switch

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Same Sky DS04-254-1-10BK-SMT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Slide
Operating Force: 1000gf
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
527
USA:
527
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
34
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.68
USD
Quantity
Unit Price
34
$1.02
68
$0.995
170
$0.975
425
$0.95
680+
$0.925
Product Variant Information section