text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5249BT1G

MMSZ5249BT1 Series 500 mW 100 nA 19 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSZ5249BT1G - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 23Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 19V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.40
USD
Quantity
Unit Price
3,000
$0.0416
6,000
$0.041
12,000
$0.0403
15,000
$0.0401
45,000+
$0.0388
Product Variant Information section