text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0530HI-2R2M-T2

ASPI Series 2.2 uH ±20 % Tolerance 5.5 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Abracon ASPI-0530HI-2R2M-T2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 35Ω
Core Material: Ferrite
Test Frequency: 3MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: 25°C to 35°C
No of Terminals: 2
Dimension: L  5.6mm x W  5.2mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60
Product Variant Information section