text.skipToContent text.skipToNavigation

Manufacturer Part #

7-215083-6

Micro-MaTch Series 6 Position 1.27 mm 2 Row Cable Mount Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TE Connectivity 7-215083-6 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Plug
No of Positions: 6
No of Rows: 2
Pitch: 1.27 mm
Termination: IDC
Voltage Rating: 100V
Current Rating: 1.5A
Contact Plating: Tin
Gender: Male
Color: Red
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.50
USD
Quantity
Unit Price
250
$0.67
500
$0.66
750
$0.655
1,250
$0.645
2,500+
$0.63
Product Variant Information section