Manufacturer Part #
ESD8011MUT5G
Bi-Directional ESD TVS Protection Diode,
Product Specification Section
onsemi ESD8011MUT5G - Product Specification
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
onsemi ESD8011MUT5G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.5V |
Clamping Voltage-Max: | 11V |
Directional: | Bi-Directional |
Peak Output Current: | 8A |
Reverse Leakage Current: | 1µA |
Standoff Voltage: | 5.5V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 0.1pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10,000
$0.0816
20,000
$0.0802
30,000
$0.0794
40,000+
$0.0784
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount