text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L25U

STPS2L Series 2 A 0.375 V Schottky Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
STMicroelectronics STPS2L25U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 90µA
Forward Voltage: 0.45V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The STPS2L25U is a Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters.

Packaged in SMB, SMB flat for thermal resistance characteristic improvement, this device is especially intended for use in parallel with MOSFETs in synchronous rectification.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/reverse losses trade-off which means the highest efficiency in the applications
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$385.00
USD
Quantity
Unit Price
2,500
$0.0784
5,000
$0.077
7,500
$0.0762
10,000
$0.0756
12,500+
$0.0739
Product Variant Information section