text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3004-I/P

Quad Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3004-I/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The MCP3004-I/P is a 10-bit Analog-to-Digital Converter. It features high performance and low power consumption in a small package, making it ideal for embedded control applications.

The MCP3004 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller.

Features and Benefits:

  • 10-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL
  • 4 (MCP3004) or 8 (MCP3008) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 200 ksps max. sampling rate at VDD = 5V
  • 75 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 5 nA typical standby current, 2 μA max.
  • 500 μA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$491.40
USD
Quantity
Unit Price
10
$2.41
30
$2.38
100
$2.34
300
$2.31
1,000+
$2.25
Product Variant Information section