text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2127PBF

IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Infineon Technologies IR2127PBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Output Current: 250mA
Peak Output Current: 250mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 120µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 200ns
Rise Time: 130ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The IR2127PBF is a high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuity detects over current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side or low side configuration which operates up to 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage dV/dt immune
Application- specific gate drive range:
Motor Drive: 12 to 20V
Undervoltage lockout
3.3V, 5V and 15V input logic compatible
FAULT lead indicates shutdown has occured
Output in phase with input
Lead-Free

The IR2127PBF is a Current Sensing Single Channel Driver. It comes in a PDIP-8 package and is shipped in tubes.

Pricing Section
Global Stock:
2,407
USA:
2,407
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.55
USD
Quantity
Unit Price
15
$1.57
40
$1.55
150
$1.53
400
$1.51
1,500+
$1.47
Product Variant Information section