text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1410CPA

TC1410 Series 0.5 A 16 Vmax Single Low Side Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1410CPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 16Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 16V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
660
Multiple Of:
60
Total
$719.40
USD
Quantity
Unit Price
60
$1.12
240
$1.10
600
$1.09
1,500
$1.08
2,400+
$1.06
Product Variant Information section