text.skipToContent text.skipToNavigation

Manufacturer Part #

IXCY10M45S

IXCY Series 450 V 10 mA 180 kΩ High Voltage Current Regulator - TO-252 AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXCY10M45S - Technical Attributes
Attributes Table
Input Voltage-Max: 450V
Output Current-Max: 10mA
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$123.90
USD
Quantity
Unit Price
70
$1.77
210
$1.75
350
$1.74
1,050
$1.72
1,750+
$1.70
Product Variant Information section