text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2013GQ-33-Z

MP2013 Series 40 V 150 mA Fixed Low Quiescent Current Linear Regulator - QFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2013GQ-33-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 900mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4.4µA
No. of Outputs: Single
Load Regulation (%): 0.005%
Current - Limit: 270mA
Line Regulation (%): 0.01%
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
5,000+
$0.66
Product Variant Information section