text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8903DG-2.85-LF-Z

MP8903 Series 150 mA 2.85 V Fixed Output LDO Linear Regulator - QFN-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8903DG-2.85-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 2.85V
Dropout Voltage-Max: 150mV
Output Current-Max: 150mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,000.00
USD
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section