text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78228ARZ

10 LEAD DFN 3X3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78228ARZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.75V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2.25MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 2
Moisture Sensitivity Level: 2
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,530.00
USD
Quantity
Unit Price
1,000+
$3.53
Product Variant Information section