text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2305CGFADJ

PAM2305 Series 5.5 V 1 A SMT Adjustable Step Down DC-DC Converter - DFN-2x2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2305CGFADJ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.8MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 70µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1.5%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.197
Product Variant Information section