text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP224YN

TOP224 Series 700 V 67% 110 kHz Three-Terminal Off-Line PWM Switch - TO-220-3

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Power Integrations TOP224YN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback/Forward
Duty Cycle-Max: 70%
Switching Frequency-Max: 110kHz
Rated Power: 45W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
146
USA:
146
496
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
10
$2.20
30
$2.17
100
$2.14
300
$2.11
1,000+
$2.05
Product Variant Information section