text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90333KDC-BCT-000-TU

MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Melexis MLX90333KDC-BCT-000-TU - Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,040
USA:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
300
$2.06
1,000+
$2.01
Product Variant Information section