text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4913HTSA1

TLE4913 Series 5.5 V 2.5 mA Surface Mount Low Power Hall Switch - SC-59

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4913HTSA1 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2mA
Supply Voltage: 2.4V to 5.5V
Supply Current: 0.5mA to 2.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section