text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV49644TBXALA1

TLV49644 Series 26 V 1.6 mA High Precision Hall Effect Switch - TO-92-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLV49644TBXALA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 26V
Supply Current: 2500A
Rise Time: 0.5µs
Fall Time: 0.4µs
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Dimension: 4 x 1.52 x 3.15 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
10,000+
$0.235
Product Variant Information section