text.skipToContent text.skipToNavigation

Manufacturer Part #

154N-005G-RT

5 PSIG RIBBON CABLE TUBE MV PRESSURE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 154N-005G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.47kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,920.00
USD
Quantity
Unit Price
16+
$182.50
Product Variant Information section