text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111-450E/TO

MCP111 Series 4.38 V Threshold 5.5 V Micropower Voltage Detector TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP111-450E/TO - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 4.38V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.21
4,000
$0.205
15,000+
$0.20
Product Variant Information section