text.skipToContent text.skipToNavigation

Manufacturer Part #

06036D274KAT2A

0603 270 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06036D274KAT2A - Technical Attributes
Attributes Table
Capacitance: 270nF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,940.00
USD
Quantity
Unit Price
4,000+
$0.485
Product Variant Information section